SMC Pneumatic Guided Cylinder - JMGPM12-30 12mm Bore, JMGP Series, 30 mm Double Acting Acting
- RS Stock No.:
- 368-200
- Mfr. Part No.:
- JMGPM12-30
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP17,452.36
(exc. VAT)
PHP19,546.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP17,452.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 368-200
- Mfr. Part No.:
- JMGPM12-30
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | JMGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Minimum Operating Temperature | 5°C | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 300mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 140g | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Stroke Length | 30mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Model Number | JMGPM12-30 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series JMGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Minimum Operating Temperature 5°C | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 300mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 140g | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Stroke Length 30mm | ||
Better World Claim Concentrated or Compact Solution | ||
Model Number JMGPM12-30 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Guided Cylinder - JMGPM12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-20 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-30 16mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-30 25mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-10 12mm Bore 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-30 12mm Bore 30 mm Double Acting Acting
