SMC Pneumatic Guided Cylinder - JMGPM12-50 12mm Bore, JMGP Series, 50 mm Double Acting Acting
- RS Stock No.:
- 369-604
- Mfr. Part No.:
- JMGPM12-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP16,540.26
(exc. VAT)
PHP18,525.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) shipping from November 26, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP16,540.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 369-604
- Mfr. Part No.:
- JMGPM12-50
- Manufacturer:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | JMGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 50mm/s | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 190g | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Stroke Length | 50mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Model Number | JMGPM12-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series JMGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 50mm/s | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 190g | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Stroke Length 50mm | ||
Better World Claim Concentrated or Compact Solution | ||
Model Number JMGPM12-50 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Guided Cylinder - JMGPM12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-20 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXF12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-50 12mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM16-50 16mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM20-50 20mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM32-50 32mm Bore 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM25-50 25mm Bore 50 mm Double Acting Acting
