SMC Pneumatic Guided Cylinder - MXQ12-50 12mm Bore, MXQ Series, 50 mm Double Acting Acting
- RS Stock No.:
- 368-732
- Mfr. Part No.:
- MXQ12-50
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP68,809.82
(exc. VAT)
PHP77,067.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,809.82 |
*price indicative
- RS Stock No.:
- 368-732
- Mfr. Part No.:
- MXQ12-50
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Mount Type | Lateral, Vertical | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Linear | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Dual Rod | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.14lb | |
| Standards/Approvals | RoHS | |
| Stroke Length | 50mm | |
| Model Number | MXQ12-50 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Mount Type Lateral, Vertical | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Linear | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Rod Type Dual Rod | ||
Maximum Operating Temperature 60°C | ||
Weight 1.14lb | ||
Standards/Approvals RoHS | ||
Stroke Length 50mm | ||
Model Number MXQ12-50 | ||
- COO (Country of Origin):
- JP
The SMC Precision Slide is ideal for applications requiring closely held parallelism and perpendicular specifications. The table and bearing guide are integrated into one precisely machined part made of hardened stainless steel. This minimizes tolerance stack-up associated with multiple part assemblies, and affords height tolerances of /-0.05mm. The bearing is a recirculating linear guide in a stainless steel housing.
Built in guide rail
Auto switch capable
Body mounting through-hole
Improved strength
Related links
- SMC Pneumatic Guided Cylinder - MXQ12 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-20AS 12mm Bore 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-75 12mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-30 12mm Bore 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 20 mm Double Acting Acting
- SMC Guide Cylinder - 13-MXQ12-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - JMGPM12-50 12mm Bore 50 mm Double Acting Acting
