SMC Guide Cylinder - 13-MXQ12-100 12mm Bore, MXQ Series, 100 mm Double Acting Acting
- RS Stock No.:
- 655-655
- Mfr. Part No.:
- 13-MXQ12-100
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP100,333.87
(exc. VAT)
PHP112,373.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,333.87 |
*price indicative
- RS Stock No.:
- 655-655
- Mfr. Part No.:
- 13-MXQ12-100
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXQ | |
| Action Type | Double Acting | |
| Standards/Approvals | RoHS | |
| Stroke Length | 100mm | |
| Model Number | 13-MXQ12-100 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 12mm | ||
Series MXQ | ||
Action Type Double Acting | ||
Standards/Approvals RoHS | ||
Stroke Length 100mm | ||
Model Number 13-MXQ12-100 | ||
- COO (Country of Origin):
- JP
The SMC Clean-room rated guided cylinder featuring a 12 mm bore, 100 mm stroke, and precision slide table design for high-accuracy, linear actuation in confined spaces. It is assembled and sealed under controlled conditions, double-bagged to limit particle emission. Its integrated stainless-steel linear guide and machined table ensures height tolerance and excellent rigidity for consistent alignment in contamination-sensitive environments.
Durable construction
Lightweight design
Related links
- SMC Guide Cylinder - 13-MXQ20-150 20mm Bore 150 mm Double Acting Acting
- SMC Guide Cylinder - 13-MXQ20-75 20mm Bore 75 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXQ12-100 12mm Bore 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore 100 mm Double Acting Acting
- SMC Guide Cylinder - MXQ16-10B 16mm Bore 10 mm Double Acting Acting
- SMC Guide Cylinder - MXQ25L-75B 25mm Bore 75 mm Double Acting Acting
- SMC Guide Cylinder - MXQ20-75B 20mm Bore 75 mm Double Acting Acting
- SMC Guide Cylinder - MXQ20A-40ZG 20mm Bore 40 mm Double Acting Acting
