Festo Pneumatic Guided Cylinder - 8100577 16mm Bore, DGTZ Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

PHP29,933.32

(exc. VAT)

PHP33,525.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,933.32

*price indicative

RS Stock No.:
351-114
Mfr. Part No.:
DGTZ-GF-16-80-P-A
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

DGTZ

Action Type

Double Acting

Maximum Operating Pressure

0.8 Mpa

Cushioning Type

Elastic

Body Material

Anodised Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

80°C

Height

18mm

Width

56mm

Standards/Approvals

ISO 8573-1:2010 (7:4:4), Class 6 according to ISO 14644-1, RoHS, VDMA24364 zone III

Weight

451g

Stroke Length

80mm

Length

79mm

Model Number

8100577

COO (Country of Origin):
CN
The Festo Twin Cylinder is designed to deliver robust performance in various industrial applications. Engineered with a double-acting mechanism, it offers precise control and versatility in operation. The model features an adjustable end-position range, allowing for tailored stroke configurations to match specific requirements. With its durable construction using high-alloy stainless steel and anodised aluminium, the actuator ensures longevity even in demanding environments. The product is suitable for use with compressed air and meets stringent standards for cleanroom applications, making it an excellent choice for sectors where hygiene is critical. Experience reliability and efficiency with this expertly crafted actuator, ideal for automatic processes needing dependable actuation.

Includes elastic cushioning rings for smooth operation

Plain bearing guide enhances stability and control

Proximity switch capability for accurate position detection

Wide operating pressure range facilitates diverse applications

Lubricated operation option ensures optimal functionality over time

Corrosion resistance class 1 protects against environmental damage

RoHS compliant materials demonstrate commitment to safety

Cleanroom class 6 suitability is perfect for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy