Festo Pneumatic Guided Cylinder - 8165513 25mm Bore, DFM Series, 200 mm Double Acting Acting
- RS Stock No.:
- 341-977
- Mfr. Part No.:
- DFM-25-200-B-PPV-A-GF
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP57,996.77
(exc. VAT)
PHP64,956.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,996.77 |
*price indicative
- RS Stock No.:
- 341-977
- Mfr. Part No.:
- DFM-25-200-B-PPV-A-GF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Piston Rod Thread Standard | BSPP | |
| Guide Type | Plain Bearing | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | |
| Stroke Length | 200mm | |
| Model Number | 8165513 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Thread Size 1/8 in G | ||
Piston Rod Thread Standard BSPP | ||
Guide Type Plain Bearing | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L | ||
Stroke Length 200mm | ||
Model Number 8165513 | ||
- COO (Country of Origin):
- DE
The Festo Guided drive, designed for precision and efficiency, boasts a robust construction suitable for a variety of industrial applications. With adjustable pneumatic cushioning at both ends, it ensures smooth operation and adaptability across diverse mounting positions. The combination of a plain-bearing guide and double-acting mode allows for reliable performance, making it an ideal choice for complex automation tasks. Its corrosion resistance class and cleanroom compatibility further enhance its functionality, positioning it as an essential component for modern machinery.
Optimised for compactness while maintaining high force output
Features a modern yoke drive unit for enhanced stability
Equipped with proximity switch position detection for accurate control
Material components ensure compliance with RoHS regulations
Designed for versatile operation within a broad ambient temperature range
Related links
- Festo Pneumatic Guided Cylinder - 8161430 25mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161423 25mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161425 25mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161424 25mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161421 25mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 578876 25mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8161426 25mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 604969 32mm Bore 200 mm Double Acting Acting
