SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder, MIW12-12DS, Parallel Gripping Type

N

This image is representative of the product range

Subtotal (1 unit)*

PHP28,573.96

(exc. VAT)

PHP32,002.84

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP28,573.96

*price indicative

RS Stock No.:
897-112
Mfr. Part No.:
MIW12-12DS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Guided Cylinder

Number of Fingers

2

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

12mm

Series

MIW

Maximum Operating Pressure

0.7 MPa

Port Size

M5 x 0.8

Weight

240g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

21mm

Standards/Approvals

RoHS Compliant

Width

44mm

Height

111mm

COO (Country of Origin):
JP
The SMC Slider guide cylinder is designed for sequential operation, utilising a mechanically interlocking cam mechanism to efficiently separate work pieces while ensuring reliable performance during operation.

Mechanically interlocking cam mechanism enhances operational reliability

Sequential operation enables effective control of Air passage for precision

Easily replaceable fingers facilitate maintenance and utility

Adaptable finger variations allow customised attachment options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy