SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder, MIW8-8D2S, Parallel Gripping Type
- RS Stock No.:
- 897-115
- Mfr. Part No.:
- MIW8-8D2S
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP26,224.60
(exc. VAT)
PHP29,371.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,224.60 |
*price indicative
- RS Stock No.:
- 897-115
- Mfr. Part No.:
- MIW8-8D2S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | MIW | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M3 x 0.5 | |
| Weight | 110g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 34mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 83mm | |
| Height | 16mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series MIW | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M3 x 0.5 | ||
Weight 110g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 34mm | ||
Standards/Approvals RoHS Compliant | ||
Length 83mm | ||
Height 16mm | ||
- COO (Country of Origin):
- JP
The SMC Slider guide cylinder is designed for sequential operation, utilising a mechanically interlocking cam mechanism to efficiently separate work pieces while ensuring reliable performance during operation.
Designed for precise control over the separation of parts
Offers flexible mounting options to suit various configurations
Provides a robust performance with a double-acting mechanism
Includes an optional stroke adjuster for enhanced functionality
Related links
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
