SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder, MIW12-12D2S, Parallel Gripping Type
- RS Stock No.:
- 897-111
- Mfr. Part No.:
- MIW12-12D2S
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,197.26
(exc. VAT)
PHP32,700.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,197.26 |
*price indicative
- RS Stock No.:
- 897-111
- Mfr. Part No.:
- MIW12-12D2S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 12mm | |
| Action Type | Double Acting | |
| Series | MIW | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 240g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 21mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 44mm | |
| Height | 111mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 12mm | ||
Action Type Double Acting | ||
Series MIW | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 240g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 21mm | ||
Standards/Approvals RoHS Compliant | ||
Width 44mm | ||
Height 111mm | ||
- COO (Country of Origin):
- JP
The SMC Slider guide cylinder is designed for sequential operation, utilising a mechanically interlocking cam mechanism to efficiently separate work pieces while ensuring reliable performance during operation.
Two sequentially operating fingers enhance operational efficiency
Mechanically interlocking cam mechanism ensures reliable workpiece separation
Easy replacement of fingers simplifies maintenance procedures
Multiple finger variations allow for versatile attachment options
Related links
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
