SMC 2 Finger Double Acting Action Pneumatic Gripper, MIW12-12D2A, Parallel Gripping Type
- RS Stock No.:
- 866-851
- Mfr. Part No.:
- MIW12-12D2A
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP29,803.03
(exc. VAT)
PHP33,379.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,803.03 |
*price indicative
- RS Stock No.:
- 866-851
- Mfr. Part No.:
- MIW12-12D2A
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 12mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 12mm | |
| Series | MIS | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M3 x 0.5 | |
| Weight | 240g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 21mm | |
| Length | 111mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 12mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 12mm | ||
Series MIS | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M3 x 0.5 | ||
Weight 240g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 21mm | ||
Length 111mm | ||
Width 44mm | ||
- COO (Country of Origin):
- JP
The SMC Slider guide cylinder is designed for sequential operation, utilising a mechanically interlocking cam mechanism to efficiently separate work pieces while ensuring reliable performance during operation.
Mechanically interlocking cam mechanism ensures dependable finger operation
Easy finger replacement simplifies maintenance procedures
Flexible attachment mounting surfaces on fingers accommodate various applications
Reliable separation of work pieces optimises workflow efficiency
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper, MIW12-12D
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
