SMC 2 Finger Double Acting Action Pneumatic Gripper, MIW25-25D, Parallel Gripping Type

Subtotal (1 unit)*

PHP46,192.63

(exc. VAT)

PHP51,735.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,192.63

*price indicative

RS Stock No.:
369-864
Mfr. Part No.:
MIW25-25D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

25mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

25mm

Action Type

Double Acting

Series

MIW

Maximum Operating Pressure

7 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Length

40mm

Height

200mm

Standards/Approvals

IEC529, IP67 JISC0920

Width

84mm

COO (Country of Origin):
JP
The SMC Pneumatic escapement designed to reliably separate and feed individual parts in automation systems. Its robust design ensures smooth and efficient operation in assembly and production lines.

Durable construction for long lasting performance in demanding environments

Compact design suitable for space saving installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy