SMC 2 Finger Double Acting Action Pneumatic Gripper, MHL2-25D, Parallel Gripping Type
- RS Stock No.:
- 456-909
- Mfr. Part No.:
- MHL2-25D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP65,866.69
(exc. VAT)
PHP73,770.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,866.69 |
*price indicative
- RS Stock No.:
- 456-909
- Mfr. Part No.:
- MHL2-25D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 25mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 50mm | |
| Series | MHL2 | |
| Maximum Operating Pressure | 7 bar | |
| Port Size | M5 | |
| Weight | 1.56kg | |
| Closed Width | 100mm | |
| Gripping Force - Internal | 131N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 131N | |
| Open Width | 150mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 196mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Maximum Operating Frequency | 60cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 25mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 50mm | ||
Series MHL2 | ||
Maximum Operating Pressure 7 bar | ||
Port Size M5 | ||
Weight 1.56kg | ||
Closed Width 100mm | ||
Gripping Force - Internal 131N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 131N | ||
Open Width 150mm | ||
Maximum Operating Temperature 60°C | ||
Length 196mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Maximum Operating Frequency 60cpm | ||
- COO (Country of Origin):
- JP
The SMC parallel style air gripper is designed to elevate your automation solutions with cutting-edge technology and reliability. This product stands out due to its compact design that ensures seamless integration in space-constrained environments. Ideal for various applications, it delivers precise performance while maintaining durability under demanding conditions. The materials used in its construction offer exceptional resistance to wear and tear, making it a suitable choice for long-term operations. The MHL2 series also features advanced features that ensure optimal operation, allowing users to achieve greater efficiency and accuracy. With a commitment to innovation, this product embodies the ethos of performance and quality that enhances automation tasks like never before.
Engineered for high-speed operation, ensuring rapid response times
Optimised for energy efficiency, reducing operational costs
Versatile mounting options available for easy installation
Robust build quality to withstand harsh industrial environments
Integrated sensors facilitate real-time monitoring and diagnostics
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
