SMC 2 Finger Double Acting Action Pneumatic Gripper, MHK2-25D, Parallel Gripping Type

Subtotal (1 unit)*

PHP56,923.31

(exc. VAT)

PHP63,754.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP56,923.31

*price indicative

RS Stock No.:
393-170
Mfr. Part No.:
MHK2-25D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

25mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

14mm

Action Type

Double Acting

Series

MHK2

Maximum Operating Pressure

6 bar

Port Size

Rc 1/4 in

Weight

446g

Gripping Force - External

80N

Gripping Force - Internal

86N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Height

33.6mm

Length

102.7mm

Standards/Approvals

RoHS

Width

74mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.

Compact design

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy