SMC 2 Finger Double Acting Action Pneumatic Gripper, MHK2-12D1S, Parallel Gripping Type
- RS Stock No.:
- 393-167
- Mfr. Part No.:
- MHK2-12D1S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP50,609.65
(exc. VAT)
PHP56,682.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,609.65 |
*price indicative
- RS Stock No.:
- 393-167
- Mfr. Part No.:
- MHK2-12D1S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 12mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 4mm | |
| Series | MHK2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | Rc 1/8 in | |
| Weight | 75g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 16N | |
| Gripping Force - External | 15N | |
| Maximum Operating Temperature | 60°C | |
| Height | 63mm | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Width | 34mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 12mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 4mm | ||
Series MHK2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size Rc 1/8 in | ||
Weight 75g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 16N | ||
Gripping Force - External 15N | ||
Maximum Operating Temperature 60°C | ||
Height 63mm | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Width 34mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
Durable construction
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
