SMC 2 Finger Double Acting Action Pneumatic Gripper, MHK2-20D1F, Parallel Gripping Type
- RS Stock No.:
- 393-168
- Mfr. Part No.:
- MHK2-20D1F
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP60,504.60
(exc. VAT)
PHP67,765.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP60,504.60 |
*price indicative
- RS Stock No.:
- 393-168
- Mfr. Part No.:
- MHK2-20D1F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 20mm | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 10mm | |
| Action Type | Double Acting | |
| Series | MHK2 | |
| Maximum Operating Pressure | 6 bar | |
| Port Size | Rc 1/8 in | |
| Weight | 250g | |
| Gripping Force - Internal | 56N | |
| Gripping Force - External | 46N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Height | 84.8mm | |
| Width | 60mm | |
| Length | 27.6mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 20mm | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 10mm | ||
Action Type Double Acting | ||
Series MHK2 | ||
Maximum Operating Pressure 6 bar | ||
Port Size Rc 1/8 in | ||
Weight 250g | ||
Gripping Force - Internal 56N | ||
Gripping Force - External 46N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Height 84.8mm | ||
Width 60mm | ||
Length 27.6mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
Durable construction
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
