SMC 2 Finger Double Acting Action Pneumatic Gripper, MHKL2-20D1F, Parallel Gripping Type
- RS Stock No.:
- 393-174
- Mfr. Part No.:
- MHKL2-20D1F
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP67,145.85
(exc. VAT)
PHP75,203.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP67,145.85 |
*price indicative
- RS Stock No.:
- 393-174
- Mfr. Part No.:
- MHKL2-20D1F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 20mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 18mm | |
| Series | MHKL | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 310g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 53N | |
| Gripping Force - External | 45N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Height | 7mm | |
| Length | 27.6mm | |
| Maximum Operating Frequency | 90cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 20mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 18mm | ||
Series MHKL | ||
Maximum Operating Pressure 6 bar | ||
Weight 310g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 53N | ||
Gripping Force - External 45N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Height 7mm | ||
Length 27.6mm | ||
Maximum Operating Frequency 90cpm | ||
- COO (Country of Origin):
- JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
Durable construction
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
