SMC 2 Finger Double Acting Action Pneumatic Gripper, MHKL2-25D, Parallel Gripping Type

Subtotal (1 unit)*

PHP61,324.10

(exc. VAT)

PHP68,682.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP61,324.10

*price indicative

RS Stock No.:
393-176
Mfr. Part No.:
MHKL2-25D
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Gripper

Number of Fingers

2

Bore Diameter

25mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

22mm

Series

MHKL

Maximum Operating Pressure

6 bar

Weight

550g

Minimum Operating Temperature

-10°C

Gripping Force - Internal

90N

Gripping Force - External

79N

Maximum Operating Temperature

60°C

Height

121mm

Length

33.6mm

Standards/Approvals

RoHS

Width

84mm

Maximum Operating Frequency

90cpm

COO (Country of Origin):
JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.

Compact design

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy