SMC 2 Finger Double Acting Action Pneumatic Gripper, MHZJ2-25D, Parallel Gripping Type
- RS Stock No.:
- 393-224
- Mfr. Part No.:
- MHZJ2-25D
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP55,821.84
(exc. VAT)
PHP62,520.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,821.84 |
*price indicative
- RS Stock No.:
- 393-224
- Mfr. Part No.:
- MHZJ2-25D
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 25mm | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 14mm | |
| Series | MHZJ2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 460g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 104N | |
| Gripping Force - External | 65N | |
| Maximum Operating Temperature | 60°C | |
| Length | 33.6mm | |
| Height | 102.7mm | |
| Standards/Approvals | ISO 4414, RoHS, ISO 10218-1, ISO 4413, IEC 60204-1 | |
| Width | 73mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 25mm | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 14mm | ||
Series MHZJ2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 460g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 104N | ||
Gripping Force - External 65N | ||
Maximum Operating Temperature 60°C | ||
Length 33.6mm | ||
Height 102.7mm | ||
Standards/Approvals ISO 4414, RoHS, ISO 10218-1, ISO 4413, IEC 60204-1 | ||
Width 73mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel Style Air Gripper with Dust Cover is a compact, precise pneumatic gripper designed for various industrial applications. It features double acting and a robust dust cover for enhanced durability in challenging environments, ensuring reliable performance over extended periods.
Bore Size 25 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 180 cpm
Related links
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
