SMC 2 Finger Single Acting Action Pneumatic Gripper, MHKL2-16C1S, Parallel Gripping Type
- RS Stock No.:
- 393-173
- Mfr. Part No.:
- MHKL2-16C1S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP57,909.15
(exc. VAT)
PHP64,858.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,909.15 |
*price indicative
- RS Stock No.:
- 393-173
- Mfr. Part No.:
- MHKL2-16C1S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Bore Diameter | 16mm | |
| Gripping Type | Parallel | |
| Stroke Length | 14mm | |
| Action Type | Single Acting | |
| Series | MHKL | |
| Maximum Operating Pressure | 6 bar | |
| Weight | 173g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 22N | |
| Maximum Operating Temperature | 60°C | |
| Length | 23.6mm | |
| Height | 83mm | |
| Width | 56mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 90cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Bore Diameter 16mm | ||
Gripping Type Parallel | ||
Stroke Length 14mm | ||
Action Type Single Acting | ||
Series MHKL | ||
Maximum Operating Pressure 6 bar | ||
Weight 173g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 22N | ||
Maximum Operating Temperature 60°C | ||
Length 23.6mm | ||
Height 83mm | ||
Width 56mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 90cpm | ||
- COO (Country of Origin):
- JP
The SMC Wedge cam-operated slide guide air gripper designed for precise and reliable gripping in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Compact design
Durable construction
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
