SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16C, Parallel Gripping Type

Subtotal (1 unit)*

PHP37,400.17

(exc. VAT)

PHP41,888.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP37,400.17

*price indicative

RS Stock No.:
393-231
Mfr. Part No.:
MHZL2-16C
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Bore Diameter

16mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Stroke Length

12mm

Action Type

Single Acting

Series

MHZL2

Maximum Operating Pressure

7 bar

Weight

143g

Gripping Force - Internal

38N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60204-1, ISO 4413, RoHS, ISO 10218-1, ISO 4414

Width

47mm

Length

23.6mm

Height

75mm

Maximum Operating Frequency

120cpm

COO (Country of Origin):
JP
The SMC Parallel Style Air Gripper is tailored for applications requiring increased gripping stroke while maintaining precision and durability. Its design accommodates various gripping needs, offering adaptability through multiple configurations and bore sizes. It’s perfect for applications in environments where longer stroke and stable performance are critical.

Bore Size 16 mm

Ambient and fluid temperature -10 to 60 degree C

Max operating frequency 120 cpm

Single acting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy