SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-10S, Parallel Gripping Type
- RS Stock No.:
- 393-230
- Mfr. Part No.:
- MHZL2-10S
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP36,851.46
(exc. VAT)
PHP41,273.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,851.46 |
*price indicative
- RS Stock No.:
- 393-230
- Mfr. Part No.:
- MHZL2-10S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 10mm | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 8mm | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 72g | |
| Gripping Force - External | 7.1N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 67mm | |
| Standards/Approvals | ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | |
| Length | 16.4mm | |
| Width | 35mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 10mm | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 8mm | ||
Series MHZL2 | ||
Maximum Operating Pressure 7 bar | ||
Weight 72g | ||
Gripping Force - External 7.1N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Height 67mm | ||
Standards/Approvals ISO 10218-1, ISO 4414, IEC 60204-1, RoHS, ISO 4413 | ||
Length 16.4mm | ||
Width 35mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel Style Air Gripper is tailored for applications requiring increased gripping stroke while maintaining precision and durability. Its design accommodates various gripping needs, offering adaptability through multiple configurations and bore sizes. Its perfect for applications in environments where longer stroke and stable performance are critical.
Bore Size 10 mm
Ambient and fluid temperature -10 to 60 degree C
Max operating frequency 120 cpm
Single acting
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
