SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-25S, Parallel Gripping Type
- RS Stock No.:
- 866-845
- Mfr. Part No.:
- MHZL2-25S
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP46,025.37
(exc. VAT)
PHP51,548.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,025.37 |
*price indicative
- RS Stock No.:
- 866-845
- Mfr. Part No.:
- MHZL2-25S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Bore Diameter | 25mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 22mm | |
| Series | MHZL2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 515g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 50N | |
| Maximum Operating Temperature | 60°C | |
| Length | 106mm | |
| Width | 75mm | |
| Maximum Operating Frequency | 120cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Bore Diameter 25mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 22mm | ||
Series MHZL2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 515g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 50N | ||
Maximum Operating Temperature 60°C | ||
Length 106mm | ||
Width 75mm | ||
Maximum Operating Frequency 120cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel Air gripper designed for precise handling in automation applications. It features a long stroke capability, enabling effective gripping across various sizes.
High rigidity and accuracy due to linear guide design
Operates under higher pressure, enhancing performance
Available in bore sizes from 10mm to 25mm
Offers both double acting and single acting options
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
