SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-25S, Parallel Gripping Type
- RS Stock No.:
- 866-841
- Mfr. Part No.:
- MHZJ2-25S
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP50,500.94
(exc. VAT)
PHP56,561.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,500.94 |
*price indicative
- RS Stock No.:
- 866-841
- Mfr. Part No.:
- MHZJ2-25S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 25mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 14mm | |
| Series | MHZJ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 465g | |
| Gripping Force - External | 45N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102.7mm | |
| Width | 73mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 25mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 14mm | ||
Series MHZJ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 465g | ||
Gripping Force - External 45N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Length 102.7mm | ||
Width 73mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel gripper with a dust cover is designed for precise handling applications. It offers robust performance and high accuracy, making it Ideal for a variety of automation tasks.
High rigidity and accuracy achieved through a linear guide
Operates under higher pressure with improved holding strength
Offers options for both single acting and double acting configurations
Three types of dust covers to protect internal components
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
