SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-6C, Parallel Gripping Type
- RS Stock No.:
- 866-842
- Mfr. Part No.:
- MHZJ2-6C
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP34,833.67
(exc. VAT)
PHP39,013.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,833.67 |
*price indicative
- RS Stock No.:
- 866-842
- Mfr. Part No.:
- MHZJ2-6C
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Bore Diameter | 6mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 4mm | |
| Action Type | Single Acting | |
| Series | MHZJ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.5 | |
| Weight | 28g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 3.7N | |
| Maximum Operating Temperature | 60°C | |
| Length | 53mm | |
| Width | 28mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Bore Diameter 6mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 4mm | ||
Action Type Single Acting | ||
Series MHZJ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.5 | ||
Weight 28g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 3.7N | ||
Maximum Operating Temperature 60°C | ||
Length 53mm | ||
Width 28mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel gripper with a dust cover is designed for precise handling applications. It offers robust performance and high accuracy, making it Ideal for a variety of automation tasks.
Parallel Air gripper configuration for optimal holding performance
Capable of operating under higher pressure for enhanced functionality
Compatible with auto switches for added functionality
Offered with three different dust cover types for versatile protection
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
