SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-6S, Parallel Gripping Type
- RS Stock No.:
- 866-843
- Mfr. Part No.:
- MHZJ2-6S
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP34,833.67
(exc. VAT)
PHP39,013.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,833.67 |
*price indicative
- RS Stock No.:
- 866-843
- Mfr. Part No.:
- MHZJ2-6S
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 6mm | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Stroke Length | 4mm | |
| Series | MHZJ2 | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.5 | |
| Weight | 28g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 1.9N | |
| Maximum Operating Temperature | 60°C | |
| Width | 28mm | |
| Length | 53mm | |
| Maximum Operating Frequency | 180cpm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 6mm | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Stroke Length 4mm | ||
Series MHZJ2 | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.5 | ||
Weight 28g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 1.9N | ||
Maximum Operating Temperature 60°C | ||
Width 28mm | ||
Length 53mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC Parallel gripper with a dust cover is designed for precise handling applications. It offers robust performance and high accuracy, making it Ideal for a variety of automation tasks.
High accuracy achieved through a linear guide system
Operates under higher pressure for larger holding points
Offers options for double acting or single acting configurations
Three types of dust covers enhance protection and performance
Related links
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper Parallel Gripping Type
