SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-20C, Parallel Gripping Type

Subtotal (1 unit)*

PHP47,570.99

(exc. VAT)

PHP53,279.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,570.99

*price indicative

RS Stock No.:
393-221
Mfr. Part No.:
MHZJ2-20C
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Number of Fingers

2

Bore Diameter

20mm

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Single Acting

Stroke Length

10mm

Series

MHZJ2

Maximum Operating Pressure

7 bar

Weight

255g

Gripping Force - Internal

56N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1

Height

84.8mm

Length

27.6mm

Width

58mm

Maximum Operating Frequency

180cpm

COO (Country of Origin):
JP
The SMC Parallel Style Air Gripper with Dust Cover is a compact, precise pneumatic gripper designed for various industrial applications. It features single acting and a robust dust cover for enhanced durability in challenging environments, ensuring reliable performance over extended periods.

Bore Size 20 mm

Ambient and fluid temperature -10 to 60 degree C

Max operating frequency 180 cpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy