SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder, MIW20-20DS, Parallel Gripping Type
- RS Stock No.:
- 897-113
- Mfr. Part No.:
- MIW20-20DS
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP41,583.91
(exc. VAT)
PHP46,573.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,583.91 |
*price indicative
- RS Stock No.:
- 897-113
- Mfr. Part No.:
- MIW20-20DS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Guided Cylinder | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | MIW | |
| Maximum Operating Pressure | 0.7 MPa | |
| Port Size | M5 x 0.8 | |
| Weight | 650g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 64mm | |
| Height | 155mm | |
| Length | 29.5mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Fingers 2 | ||
Product Type Pneumatic Guided Cylinder | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series MIW | ||
Maximum Operating Pressure 0.7 MPa | ||
Port Size M5 x 0.8 | ||
Weight 650g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 64mm | ||
Height 155mm | ||
Length 29.5mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- JP
The SMC Slider guide cylinder is designed for sequential operation, utilising a mechanically interlocking cam mechanism to efficiently separate work pieces while ensuring reliable performance during operation.
Mechanical interlocking cam mechanism enables reliable sequential operation
Flexible finger variations accommodate different attachment mounting surfaces
Separation of fingers allows for easy maintenance and replacement
Designed for reliable performance within complex pneumatic environments
Related links
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Guided Cylinder Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- SMC 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
