Parker 1864 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 903-520
- Mfr. Part No.:
- 1864 11 10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP3,539.60
(exc. VAT)
PHP3,964.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,539.60 | PHP1,769.80 |
*price indicative
- RS Stock No.:
- 903-520
- Mfr. Part No.:
- 1864 11 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | NPT | |
| Series | 1864 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard NPT | ||
Series 1864 | ||
Material Stainless Steel | ||
Thread Size NPT 1/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to connect various Parker Legris fitting systems, suitable for a wide range of applications in both non-corrosive and corrosive environments.
Large range and flexibility for system customisation
Materials selected for excellent chemical compatibility
Surface treatments provide increased corrosion resistance
Robust design suitable for varying pressure levels
Forged shapes enhance mechanical strength
Related links
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
