Parker 1867 Series Stainless Steel Adapter NPT

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP3,878.32

(exc. VAT)

PHP4,343.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP3,878.32PHP1,939.16

*price indicative

RS Stock No.:
903-512
Mfr. Part No.:
1867 10 11
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Adapter

Thread Standard

NPT

Series

1867

Material

Stainless Steel

Thread Size

NPT 1/8

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Adaptor provides a reliable connection for various fitting systems, ensuring compatibility across both non-corrosive and corrosive environments. Its robust design meets diverse application needs with precision and efficacy.

Designed for both non-corrosive and corrosive environments

Constructed from high-quality stainless steel AISI 316L for enhanced durability

Features BSPT or NPT connections for versatile compatibility

Robust construction suitable for low to high pressure applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy