Parker 1863 Series Stainless Steel Adapter R
- RS Stock No.:
- 903-442
- Mfr. Part No.:
- 1863 17 10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP3,500.89
(exc. VAT)
PHP3,921.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,500.89 | PHP1,750.445 |
*price indicative
- RS Stock No.:
- 903-442
- Mfr. Part No.:
- 1863 17 10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | R | |
| Series | 1863 | |
| Material | Stainless Steel | |
| Thread Size | R 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard R | ||
Series 1863 | ||
Material Stainless Steel | ||
Thread Size R 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to facilitate effective connections in both corrosive and non-corrosive environments, making it suitable for a wide range of applications, from factory automation to food processing.
Robust design suitable for low to high pressure applications
Constructed from stainless steel AISI 316L for increased durability
Offers compatibility with various thread types including BSPT and BSPP
Large selection of materials ensures excellent chemical compatibility
Related links
- Parker 1861 Series Stainless Steel Adapter R
- Parker 1863 Series Male R 1 BSPT Reducer, G 3/4 Female BSPP
- Parker 1863 Series Male R 3/4 BSPT Reducer, G 1/2 Female BSPP
- Parker 1862 Series Stainless Steel Adapter G
- Parker 1864 Series Stainless Steel Adapter NPT
- Legris Stainless Steel Adapter Female R 1/2 BSPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
