Parker 1870 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 903-378
- Mfr. Part No.:
- 1870 11 11
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP3,171.85
(exc. VAT)
PHP3,552.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,171.85 | PHP1,585.925 |
*price indicative
- RS Stock No.:
- 903-378
- Mfr. Part No.:
- 1870 11 11
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1870 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1870 | ||
Material Stainless Steel | ||
Thread Size NPT 1/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker adapts product features female connectors designed for reliable integration within various systems. Its robust construction ensures compatibility across different Parker Legris fitting systems, providing dependable solutions in diverse environments.
Wide range of adaptors and manifolds for versatile applications
Constructed from Durable materials, including stainless steel for enhanced corrosion resistance
Robust design suitable for low to high-pressure scenarios
Available in multiple thread types, including BSP, NPT, and metric
Related links
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- Parker 1863 Series Stainless Steel Adapter R
- Parker 1861 Series Stainless Steel Adapter R
