Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- RS Stock No.:
- 903-529
- Mfr. Part No.:
- 1823 56 14
- Manufacturer:
- Parker
N
Subtotal (1 pack of 2 units)*
PHP4,967.86
(exc. VAT)
PHP5,564.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,967.86 | PHP2,483.93 |
*price indicative
- RS Stock No.:
- 903-529
- Mfr. Part No.:
- 1823 56 14
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Tube Size | 8.3 mm | |
| Series | 1822 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 8.3mm | |
| Standards/Approvals | RoHS | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Tube Size 8.3 mm | ||
Series 1822 | ||
Material Stainless Steel | ||
Thread Size NPT 1/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 8.3mm | ||
Standards/Approvals RoHS | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed for use with rubber hoses. Its primary function is to facilitate connections in various piping systems, ensuring compatibility across different fitting systems.
Large range of materials for exceptional chemical compatibility
Surface treatment enhances corrosion resistance for durability
Robust design suitable for varying pressure applications
Forged shapes provide superior mechanical strength
Related links
- Parker 1822 Series Stainless Steel Fitting for 13 mm
- Parker 1822 Series Stainless Steel Fitting for 10 mm
- Parker 1870 Series Stainless Steel Adapter NPT
- Legris LF3000 Series 3175 56 14 Pneumatic Fitting Brass NPT
- Parker Reducer Male NPT Threaded NPT 1/2 x Female NPT Threaded NPT 1/4
- Parker Brass Compression Fitting Threaded Tube Straight, Male NPT 1/4 in to Female Metric 10 mm
- Parker Brass Compression Fitting Threaded Tube Elbow, Male NPT 1/4 in to Female Metric 8 mm
- Parker 1873 Series Stainless Steel Adapter NPT
