Parker 1873 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 903-920
- Mfr. Part No.:
- 1873 14 22
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP7,222.75
(exc. VAT)
PHP8,089.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,222.75 | PHP3,611.375 |
*price indicative
- RS Stock No.:
- 903-920
- Mfr. Part No.:
- 1873 14 22
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1873 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/4 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1873 | ||
Material Stainless Steel | ||
Thread Size NPT 1/4 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Adaptor designed to facilitate connections between various fitting systems, offering versatility within non-corrosive and corrosive environments while ensuring compatibility with multiple thread types.
Manufactured from stainless steel AISI 316L for exceptional durability
Compatible with NPT and BSP threads, providing diverse connection options
Suitable for a range of pressures and temperatures, enhancing application versatility
Surface treatment options for improved corrosion resistance
Robust design Ideal for industrial applications
Related links
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1864 Series Stainless Steel Adapter NPT
- Parker Adapter Male NPT Threaded NPT 1/2 x Male NPT Threaded NPT 1/2
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
- Parker 1863 Series Stainless Steel Adapter R
