Parker 1871 Series Stainless Steel Adapter NPT
- RS Stock No.:
- 902-270
- Mfr. Part No.:
- 1871 00 22
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP11,631.73
(exc. VAT)
PHP13,027.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,631.73 | PHP5,815.865 |
*price indicative
- RS Stock No.:
- 902-270
- Mfr. Part No.:
- 1871 00 22
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Adapter | |
| Sub Type | Pneumatic Fitting | |
| Thread Standard | NPT | |
| Series | 1871 | |
| Material | Stainless Steel | |
| Thread Size | NPT 1/2 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Adapter | ||
Sub Type Pneumatic Fitting | ||
Thread Standard NPT | ||
Series 1871 | ||
Material Stainless Steel | ||
Thread Size NPT 1/2 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker bulkhead coupling female designed to connect various pneumatic systems securely and efficiently, ensuring compatibility with multiple fitting systems. Ideal for facilitating robust and reliable connections in diverse applications.
Large range of materials for excellent chemical compatibility
Suitable for both corrosive and non-corrosive environments
Robust design allowing for a variety of pressure configurations
Offers multiple thread options including BSPP, BSPT, and NPT
Related links
- Parker 1871 Series Stainless Steel Adapter NPT
- Parker 1867 Series Stainless Steel Adapter NPT
- Parker 1870 Series Stainless Steel Adapter NPT
- Parker 1873 Series Stainless Steel Adapter NPT
- Parker 1864 Series Stainless Steel Adapter NPT
- Legris 1871 Series Stainless Steel Female 1/4 in NPT
- Parker Adapter Male NPT Threaded NPT 1/2 x Male NPT Threaded NPT 1/2
- Parker 1822 Series Stainless Steel Adapter for 8.3 mm NPT
