Parker 1864 Series Stainless Steel Adapter NPT

N

This image is representative of the product range

Subtotal (1 pack of 2 units)*

PHP4,935.60

(exc. VAT)

PHP5,527.87

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,935.60PHP2,467.80

*price indicative

RS Stock No.:
903-131
Mfr. Part No.:
1864 18 17
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Sub Type

Pneumatic Fitting

Product Type

Adapter

Thread Standard

NPT

Series

1864

Material

Stainless Steel

Thread Size

NPT 3/8

Chemical Resistant

No

Food Grade

No

Standards/Approvals

No

For Use With

Pneumatic Fitting

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker Adaptor provides a reliable connection between different fitting types, ensuring compatibility and versatility for various industrial conditions. This product is Ideal for applications in both corrosive and non-corrosive environments.

Robust design suitable for low to high pressure

Constructed from stainless steel AISI 316L for superior corrosion resistance

Compatible with BSPP, BSPT, NPT, and metric threads

Available in multiple materials for excellent chemical compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy