Festo Ball type Pneumatic Actuated Valve, 8 bar, RP, Female 1 in
- RS Stock No.:
- 650-905
- Mfr. Part No.:
- VAPB-A-1-F-40-F0304-PB40
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP33,713.76
(exc. VAT)
PHP37,759.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,713.76 |
*price indicative
- RS Stock No.:
- 650-905
- Mfr. Part No.:
- VAPB-A-1-F-40-F0304-PB40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | 1 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -10°C | |
| Valve Material | Ball: Brass | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EN 10226-1, ISO 5211 | |
| Model Number | 8191930 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Inlet Port Size 1 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -10°C | ||
Valve Material Ball: Brass | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EN 10226-1, ISO 5211 | ||
Model Number 8191930 | ||
- COO (Country of Origin):
- DE
The Festo Ball Valve Unit is a robust 2-way valve designed for efficient control of fluid flow in various applications. Featuring a semi-rotary pneumatic drive, this valve ensures precise operation under various mounting positions, including in-line installation. Its soft sealing principle guarantees tight shut-off, while the reversible flow direction caters to flexible system designs. Ideal for use with compressed Air and NEUTRAL fluids, the valve operates within a wide pressure range, making it adaptable for diverse industrial environments. Constructed from high-quality materials, it promises durability and reliability, contributing to seamless workflow in pneumatic control systems.
Pneumatic actuation offers reliable and efficient control of fluid flow
Soft sealing principle ensures effective shut-off enhancing system performance
Versatile mounting position suits various installation requirements
Reversible flow direction allows for flexible system configurations
Robust construction from brass with a corrosion resistance class ensuring longevity
Compatible with compressed Air and multiple other media expanding its application range
Operating pressure ranges from 0.55 MPa to 0.8 MPa suitable for various operating conditions
Low corrosion stress rating ensures durability in extensive use
Lubricated operation option available for tailored functionality in different environments
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
