Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1/2 in
- RS Stock No.:
- 650-652
- Mfr. Part No.:
- VAPB-A-1/2-F-40-F03-PA10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,754.04
(exc. VAT)
PHP24,364.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,754.04 |
*price indicative
- RS Stock No.:
- 650-652
- Mfr. Part No.:
- VAPB-A-1/2-F-40-F03-PA10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1/2 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN 10226-1, RoHS | |
| Model Number | 8191919 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Inlet Port Size 1/2 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1/2 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8 bar | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN 10226-1, RoHS | ||
Model Number 8191919 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1/2 inch Inlet Port size, 1/2 inch Outlet Port size - VAPB-A-1/2-F-40-F03-PA10, Numeric Part Number: 8191919
This pneumatic actuated valve is a two-way ball valve designed for automated flow control in industrial process systems. It pairs a pneumatic actuator with a ball closure to regulate media through female Rp threaded connections, providing straightforward on/off service in applications that require a compact, actuated valve compliant with recognised mechanical Interface standards.
Features and Benefits:
• Female Rp1/2 connections enable simple threaded installation
• Ball valve design offers Rapid shut-off and low pressure drop
• Operates up to 10 bar ambient-adjusted maximum pressure
• Rated for continuous use from -10°C to 200°C
• ISO5211 mounting allows direct actuator interface
• Conforms to RoHS requirements for material restriction
• Ball valve design offers Rapid shut-off and low pressure drop
• Operates up to 10 bar ambient-adjusted maximum pressure
• Rated for continuous use from -10°C to 200°C
• ISO5211 mounting allows direct actuator interface
• Conforms to RoHS requirements for material restriction
Applications
• Suitable for process control in chemical dosing systems
• Ideal for automated isolation on steam lines within temperature limits
• Used for plant compressed Air distribution with actuator control
• Can be used in HVAC chilled and hot water circuits requiring thread connections
• Ideal for automated isolation on steam lines within temperature limits
• Used for plant compressed Air distribution with actuator control
• Can be used in HVAC chilled and hot water circuits requiring thread connections
What thread standard does it use for pipe connections?
It uses Rp threaded female ports manufactured to the EN10226-1 specification for sealed screwed joints.
How does the mounting Interface affect actuator selection?
The ISO5211-compatible mounting pattern permits direct coupling of standard pneumatic actuators without custom adaptors, simplifying actuator selection.
What operating pressures can it tolerate in service?
It is specified for service up to 8 bar working pressure under normal conditions.
Which temperature range is acceptable for line media?
The valve is rated to function across a service window from -10°C up to 200°C.
Is the valve suitable for electrically sensitive installations?
The product meets RoHS restrictions on hazardous substances, reducing usage concerns for sensitive electronic environments.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 DN 10
