Festo Ball type Pneumatic Actuated Valve, 8 bar, RP, Female 3/4 in

Subtotal (1 unit)*

PHP25,071.70

(exc. VAT)

PHP28,080.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,071.70

*price indicative

RS Stock No.:
650-511
Mfr. Part No.:
VAPB-A-3/4-F-40-F03-PA10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Actuated Valve

Inlet Connection Type

Rp

Valve Type

Ball

Inlet Port Size

3/4 in

Default Valve Position

2-Way Ball Valve

Outlet Connection Type

Rp

Outlet Port Size

3/4 in

Maximum Operating Pressure

8 bar

Inlet Thread Standard

RP

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

EN 10226-1

Minimum Operating Temperature

-10°C

Valve Material

Ball: Brass

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211, EN 10226-1, RoHS

Model Number

8191920

COO (Country of Origin):
DE
The Festo Ball Valve Unit is designed for efficient control in pneumatic applications, offering a reliable semi-rotary drive mechanism for optimal fluid management. Engineered for versatility, this 2-way ball valve allows for in-line installation, enabling seamless integration into existing systems. With a robust construction featuring nickel-plated brass housing, it ensures long-lasting performance under varying operating conditions. The valve accommodates a wide range of operating pressures and media, making it Ideal for various industrial environments, while its soft sealing principle guarantees minimal leakage and efficient operation. Moreover, the valve’s Ability to operate within -10 °C to 200 °C ensures it meets diverse application demands.

Pneumatic actuation provides fast response time for efficient control

Soft sealing principle minimises leakage enhancing performance reliability

Flexible mounting position and in-line installation simplify integration

Reversible flow direction adapts to various system requirements

Robust materials including nickel-plated brass and PTFE ensure durability

Corrosion resistance class CRC 1 protects against low corrosion stress

RoHS-compliant materials align with environmental standards

Compatibility with compressed Air and inert gases broadens application potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy