Festo Ball type Pneumatic Actuated Valve, 8 bar, RP, Female 1/2 in
- RS Stock No.:
- 650-222
- Mfr. Part No.:
- VAPB-A-1/2-F-40-F03-PB20
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,171.77
(exc. VAT)
PHP29,312.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,171.77 |
*price indicative
- RS Stock No.:
- 650-222
- Mfr. Part No.:
- VAPB-A-1/2-F-40-F03-PB20
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | 1/2 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1/2 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | RP | |
| Inlet Port Gender | Female | |
| Valve Material | Ball: Brass | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, ISO 5211, RoHS | |
| Model Number | 8191928 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Inlet Port Size 1/2 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1/2 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard RP | ||
Inlet Port Gender Female | ||
Valve Material Ball: Brass | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, ISO 5211, RoHS | ||
Model Number 8191928 | ||
- COO (Country of Origin):
- DE
The Festo Ball Valve Unit is a versatile 2-way ball valve designed for efficient control in various fluid applications. Featuring a pneumatic actuation type, it allows for smooth operation within a broad operating pressure range of 0.55 to 0.8 MPa. The valve's soft sealing principle ensures reliable performance, while its optional mounting positions and in-line installation capabilities provide flexible integration into existing systems. Equipped with a reversible flow direction and an indicator slot aligning with the flow direction, it enhances operational clarity. Constructed from robust brass housing and nickel-plated for added durability, this valve is suitable for medium temperatures between -10 °C and 200 °C, making it Ideal for diverse industrial environments.
Designed as a 2-way ball valve for efficient fluid control
Utilises a pneumatic actuation type for smooth operation
Suitable for various mounting positions to fit diverse applications
Features a soft sealing principle for reliable performance
In-line installation compatibility ensures easy integration
Flow direction is reversible to adapt to system needs
Incorporates a slot direction indicator that aligns with flow direction
Complies with RoHS regulations which ensuring environmental safety
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
