Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1 in
- RS Stock No.:
- 650-224
- Mfr. Part No.:
- VAPB-A-1-F-40-F0304-PA20
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP26,143.13
(exc. VAT)
PHP29,280.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,143.13 |
*price indicative
- RS Stock No.:
- 650-224
- Mfr. Part No.:
- VAPB-A-1-F-40-F0304-PA20
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Default Valve Position | 2-Way Ball Valve | |
| Inlet Port Size | 1 in | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 10226-1, RoHS, ISO 5211 | |
| Model Number | 8191921 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Default Valve Position 2-Way Ball Valve | ||
Inlet Port Size 1 in | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8 bar | ||
Inlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 10226-1, RoHS, ISO 5211 | ||
Model Number 8191921 | ||
- COO (Country of Origin):
- IN
Festo Pneumatic Actuated Valve, 1 inch Inlet Port size, 1 inch Outlet Port size - VAPB-A-1-F-40-F0304-PA20, Numeric Part Number: 8191921
This pneumatic-actuated valve controls fluid flow by using a pneumatic actuator to operate a two-way ball closure. It is intended for industrial process control where a compact, actuated shut-off is required and for installations needing compatibility with standard Rp threaded female connections.
Features and Benefits:
• 1in Rp female connections enable straightforward pipework integration
• Ball design provides quick on/off operation for control tasks
• Rated to 10 bar for safe system pressure handling
• Operating range from -10°C to 200°C suits varied thermal conditions
• Conforms to ISO 5211 for direct actuator mounting and alignment
• Ball design provides quick on/off operation for control tasks
• Rated to 10 bar for safe system pressure handling
• Operating range from -10°C to 200°C suits varied thermal conditions
• Conforms to ISO 5211 for direct actuator mounting and alignment
Applications
• Suitable for automated process shut-off in manufacturing plants
• Ideal for integration with actuators in valve skids
• Used with pneumatic systems in HVAC and plant services
• Can be used for flow control in chemical processing lines
• Ideal for integration with actuators in valve skids
• Used with pneumatic systems in HVAC and plant services
• Can be used for flow control in chemical processing lines
What port genders and thread standards are fitted?
Both inlet and outlet are female Rp threads manufactured to EN 10226-1 specifications for compatibility with tapered pipe fittings.
How does the valve Interface with actuators?
The mounting follows ISO 5211 dimensions, allowing direct coupling to standard pneumatic actuators without custom adaptors.
What pressure conditions can it withstand?
It is specified for a maximum operating pressure of 8 bar, suitable for typical industrial pneumatic systems.
Which temperature extremes are acceptable for operation?
The valve is rated to function down to -10°C and up to 200°C, accommodating low-temperature and high-temperature process media.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1 in
