Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 2 in
- RS Stock No.:
- 650-225
- Mfr. Part No.:
- VAPB-A-2-F-25-F05-PB80
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP42,487.63
(exc. VAT)
PHP47,586.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,487.63 |
*price indicative
- RS Stock No.:
- 650-225
- Mfr. Part No.:
- VAPB-A-2-F-25-F05-PB80
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Default Valve Position | 2-Way Ball Valve | |
| Inlet Port Size | 2 in | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 2 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN 10226-1, RoHS | |
| Model Number | 8191933 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Default Valve Position 2-Way Ball Valve | ||
Inlet Port Size 2 in | ||
Outlet Connection Type Rp | ||
Outlet Port Size 2 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN 10226-1, RoHS | ||
Model Number 8191933 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 2 inch Inlet Port size, 2 inch Outlet Port size - VAPB-A-2-F-25-F05-PB80, Numeric Part Number: 8191933
This pneumatic-actuated valve provides automated on/off flow control for industrial fluid systems, combining a two-port ball closure with actuator-driven operation. It is designed for integration into pneumatic control networks where threaded female Rp connections are required, and it meets recognised mechanical mounting and threading standards suitable for plant and process applications.
Features and Benefits:
• 2 in Rp female ball connection for straightforward pipeline integration
• Rated for 10 bar differential environments up to 8 bar working pressure (see specifics)
• Operates across a broad temperature range from -10°C to 200°C for thermal resilience
• Complies with ISO 5211 Interface for simple actuator mounting
• Built to EN 10226-1 thread standards to match common piping systems
• RoHS‑compliant materials to meet electrical and electronic sector requirements
• Rated for 10 bar differential environments up to 8 bar working pressure (see specifics)
• Operates across a broad temperature range from -10°C to 200°C for thermal resilience
• Complies with ISO 5211 Interface for simple actuator mounting
• Built to EN 10226-1 thread standards to match common piping systems
• RoHS‑compliant materials to meet electrical and electronic sector requirements
Applications
• Suitable for automated valve stations in process plant control systems
• Ideal for pneumatic valve skid assemblies in manufacturing lines
• Used for fluid isolation in heating systems requiring high-temperature resistance
• Can be used for instrumented shut-off in pneumatic control cabinets
• Suitable for integration into high-pressure pneumatic distribution networks
• Ideal for pneumatic valve skid assemblies in manufacturing lines
• Used for fluid isolation in heating systems requiring high-temperature resistance
• Can be used for instrumented shut-off in pneumatic control cabinets
• Suitable for integration into high-pressure pneumatic distribution networks
What mounting provisions are available for drive attachment?
The valve uses an ISO 5211‑compatible mounting Interface allowing direct actuator coupling without additional adaptors.
How are the pipeline ends configured for connection?
Both inlet and outlet feature female Rp threaded ports manufactured to EN 10226-1 to accept compatible male‑threaded pipe fittings.
What thermal limits should be expected during operation?
The valve is specified to function down to -10°C and up to 200°C, enabling use in elevated-temperature process streams.
Is this suitable for electronically sensitive environments?
Component selection follows RoHS requirements, reducing the presence of restricted substances common in electrical and electronic applications.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
