Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1-1/2 in
- RS Stock No.:
- 650-517
- Mfr. Part No.:
- VAPB-A-1 1/2-F-25-F0405-PB60
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP39,839.59
(exc. VAT)
PHP44,620.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,839.59 |
*price indicative
- RS Stock No.:
- 650-517
- Mfr. Part No.:
- VAPB-A-1 1/2-F-25-F0405-PB60
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Inlet Port Size | 1-1/2 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1-1/2 in | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Thread Standard | EN 10226-1 | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Valve Material | Brass | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | ISO 5211, EN 10226-1, RoHS | |
| Model Number | 8191932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Inlet Port Size 1-1/2 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1-1/2 in | ||
Maximum Operating Pressure 8 bar | ||
Inlet Thread Standard EN 10226-1 | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Valve Material Brass | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals ISO 5211, EN 10226-1, RoHS | ||
Model Number 8191932 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1-1/2in Inlet Port Size, 8 Bar Maximum Operating Pressure - VAPB-A-1 1/2-F-25-F0405-PB80, Numeric Part Number:8191932
This pneumatic actuated valve is a brass two-way ball unit designed to control flow in industrial systems using a semi-rotary pneumatic drive. It operates with compressed Air and is suitable for inline installation where reversible flow control and slot-direction Visual indication are required. The valve supports threaded Rp connections and is certified to several standards relevant to mechanical Interface and material restrictions.
Features and Benefits:
• Operates at up to 8 bar for robust process control
• Withstands media temperatures up to 200°C for high-temperature service
• Kv 200m³/h flow capacity for high-throughput applications
• Soft-sealing PTFE seat for tight shut-off and low leakage
• ISO 5211 mounting Interface for direct actuator attachment
• Nickel-plated brass ball and housing for corrosion resistance
• Withstands media temperatures up to 200°C for high-temperature service
• Kv 200m³/h flow capacity for high-throughput applications
• Soft-sealing PTFE seat for tight shut-off and low leakage
• ISO 5211 mounting Interface for direct actuator attachment
• Nickel-plated brass ball and housing for corrosion resistance
Applications
• Suitable for pneumatic systems using compressed Air medium
• Ideal for NEUTRAL fluid and inert gas handling lines
• Used for water excluding water vapour systems
• Can be used in installations requiring EN 10226-1 threaded connections
• Suitable for processes needing reversible flow direction
• Ideal for NEUTRAL fluid and inert gas handling lines
• Used for water excluding water vapour systems
• Can be used in installations requiring EN 10226-1 threaded connections
• Suitable for processes needing reversible flow direction
What thread standards do the inlet and outlet follow?
Both inlet and outlet use Rp female threads based on EN 10226-1.
Which materials contact the medium and what are their properties?
The ball and housing are brass with the ball hard-chrome-plated and the seat MADE from PTFE with HNBR seals.
What is the nominal pressure rating and related operating range?
The valve has a nominal pressure PN25 and an operating pressure range up to 0.8 MPa.
What mounting and Interface features support actuator fitting?
The valve includes an ISO 5211 flange hole pattern and a standardised mounting Interface for pneumatic actuators.
Which media are permitted and are there lubrication considerations?
Permitted media include compressed Air to ISO 8573-1, inert gases and NEUTRAL fluids. Lubricated operation is possible but, if used, becomes mandatory.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
