Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 1-1/2 in
- RS Stock No.:
- 650-902
- Mfr. Part No.:
- VAPB-A-1 1/2-F-25-F0405-PA40
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP34,923.33
(exc. VAT)
PHP39,114.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,923.33 |
*price indicative
- RS Stock No.:
- 650-902
- Mfr. Part No.:
- VAPB-A-1 1/2-F-25-F0405-PA40
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Valve Type | Ball | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | 1-1/2 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 1-1/2 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Outlet Thread Standard | EN 10226-1 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EN 10226-1, ISO 5211 | |
| Model Number | 8191923 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Valve Type Ball | ||
Inlet Connection Type Rp | ||
Inlet Port Size 1-1/2 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 1-1/2 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8 bar | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Outlet Thread Standard EN 10226-1 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EN 10226-1, ISO 5211 | ||
Model Number 8191923 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 1-1/2 inch Inlet Port size, 8 bar Maximum Operating Pressure - VAPB-A-1 1/2-F-25-F0405-PA40, Numeric Part Number: 8191923
This pneumatic-actuated valve provides automated flow control for industrial fluid systems, converting pneumatic actuator motion into on/off ball valve operation. It is intended for installations requiring a bolted actuator Interface and threaded pipe connections, functioning across a wide temperature range and in environments where standard approvals are required.
Features and Benefits:
• Female Rp threaded inlet and outlet allow straightforward piping connections
• Ball valve design offers Rapid open/close flow control
• Operates at up to 10 bar differential pressure for robust serviceability
• Withstands temperatures from -10°C to 200°C for high-temperature processes
• ISO 5211 mounting compatibility enables direct actuator attachment
• Conforms to EN10226-1 threads to match common pipework fittings
• Ball valve design offers Rapid open/close flow control
• Operates at up to 10 bar differential pressure for robust serviceability
• Withstands temperatures from -10°C to 200°C for high-temperature processes
• ISO 5211 mounting compatibility enables direct actuator attachment
• Conforms to EN10226-1 threads to match common pipework fittings
Applications
• Suitable for automated process lines in chemical plants
• Ideal for steam or hot media control where high temperature is present
• Used with pneumatic actuators in automated valve skids
• Can be used for isolation duties on industrial fluid transfer systems
• Ideal for steam or hot media control where high temperature is present
• Used with pneumatic actuators in automated valve skids
• Can be used for isolation duties on industrial fluid transfer systems
What thread standard do the connections use for pipework compatibility?
Both inlet and outlet utilise Rp female threads manufactured to EN10226-1 to mate with standard threaded pipe fittings.
What actuator mounting Interface is provided for direct coupling?
The valve employs an ISO 5211-compatible mounting pattern to accept pneumatic actuator flanges without additional adaptors.
What temperature extremes can the valve body tolerate during service?
The valve is rated for continuous operation down to -10°C and up to 200°C to support low-temperature and high-temperature media.
Which approvals and restrictions apply to material and electrical concerns?
The product meets RoHS requirements and is constructed to the relevant EN10226-1 and ISO 5211 standards.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 1.25 in
- Festo Ball 25 bar, EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1 in
