Festo Ball type Pneumatic Actuated Valve, 8 bar, EN 10226-1, Female 3/8 in
- RS Stock No.:
- 650-226
- Mfr. Part No.:
- VAPB-A-3/8-F-40-F03-PA10
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP21,754.04
(exc. VAT)
PHP24,364.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,754.04 |
*price indicative
- RS Stock No.:
- 650-226
- Mfr. Part No.:
- VAPB-A-3/8-F-40-F03-PA10
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Actuated Valve | |
| Inlet Connection Type | Rp | |
| Valve Type | Ball | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | 2-Way Ball Valve | |
| Outlet Connection Type | Rp | |
| Outlet Port Size | 3/8 in | |
| Inlet Thread Standard | EN 10226-1 | |
| Maximum Operating Pressure | 8 bar | |
| Inlet Port Gender | Female | |
| Valve Material | Brass | |
| Outlet Thread Standard | EN 10226-1 | |
| Outlet Port Gender | Female | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, EN 10226-1, ISO 5211 | |
| Model Number | 8191918 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Actuated Valve | ||
Inlet Connection Type Rp | ||
Valve Type Ball | ||
Inlet Port Size 3/8 in | ||
Default Valve Position 2-Way Ball Valve | ||
Outlet Connection Type Rp | ||
Outlet Port Size 3/8 in | ||
Inlet Thread Standard EN 10226-1 | ||
Maximum Operating Pressure 8 bar | ||
Inlet Port Gender Female | ||
Valve Material Brass | ||
Outlet Thread Standard EN 10226-1 | ||
Outlet Port Gender Female | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, EN 10226-1, ISO 5211 | ||
Model Number 8191918 | ||
- COO (Country of Origin):
- DE
Festo Pneumatic Actuated Valve, 3/8in Inlet Port Size, Brass Valve - VAPB-A-3/8-F-40-F03-PA10, Numeric Part Number:8191918
This pneumatic-actuated valve controls fluid flow in automated systems using a pneumatic actuator coupled to a ball closure. It is intended for industrial installations where a compact, two-port shut-off is required and where compatibility with Rp female threaded connections is necessary.
Features and Benefits:
• 3/8 in inlet and outlet ports for Compact piping integration
• Brass ball construction resists common process media wear
• Rated to 8 bar for moderate-pressure systems
• Operational up to 200°C for elevated-temperature service
• Conforms to ISO 5211 for standard actuator mounting
• Compliant with RoHS to limit restricted substances
• Brass ball construction resists common process media wear
• Rated to 8 bar for moderate-pressure systems
• Operational up to 200°C for elevated-temperature service
• Conforms to ISO 5211 for standard actuator mounting
• Compliant with RoHS to limit restricted substances
Applications
• Suitable for automated process lines in manufacturing plants
• Ideal for steam and hot fluid control up to 200°C
• Used with pneumatic actuators meeting the ISO 5211 Interface
• Can be used for plant maintenance isolation tasks
• Suitable for systems requiring female Rp threaded connections
• Ideal for steam and hot fluid control up to 200°C
• Used with pneumatic actuators meeting the ISO 5211 Interface
• Can be used for plant maintenance isolation tasks
• Suitable for systems requiring female Rp threaded connections
What thread standard is required for pipe connections?
Both inlet and outlet use Rp female threads conforming to EN 10226-1.
Which valve material contacts the flow path?
The flow path components are manufactured from brass.
What valve type and port configuration does it offer?
It is a ball valve configured as a two-way shut-off.
How does the actuator Interface mount to the valve?
The mounting follows ISO 5211 dimensions for pneumatic actuators.
What maximum temperature and pressure can it endure during operation?
The valve is specified for operation up to 200°C and 8 bar.
Related links
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/2 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1, Female 1-1/4 in
- Festo Ball type Pneumatic Actuated Valve RP, Female 3/4 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 3/8 in
- Festo Ball type Pneumatic Actuated Valve EN 10226-1 DN 10
