Phoenix Contact RS-K10D Series Screw, 1414021

Subtotal (20 units, in packs of 20)*

PHP5,627.16

(exc. VAT)

PHP6,302.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
20 +PHP281.358PHP5,627.16

*price indicative

RS Stock No.:
267-1891
Mfr. Part No.:
1414021
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screw

Standards/Approvals

IEC 61076-2-101

Series

RS-K10D

COO (Country of Origin):
DE
The Phoenix Contact housing screw connection is efficient PCB assembly two-piece connectors for SMT soldering. Easy device integration, thanks to mechanical port screw connections with threaded fastening.

Reduced mounting costs thanks to two-piece device connector

IP67 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy