Phoenix Contact RS-K10D Series Screw, 1551493
- RS Stock No.:
- 248-2330
- Mfr. Part No.:
- 1551493
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
PHP18,254.40
(exc. VAT)
PHP20,445.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 60 + | PHP304.24 | PHP18,254.40 |
*price indicative
- RS Stock No.:
- 248-2330
- Mfr. Part No.:
- 1551493
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screw | |
| Current | 4A | |
| Colour | Green | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | EAC-RoHS / EAC Ex | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screw | ||
Current 4A | ||
Colour Green | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals EAC-RoHS / EAC Ex | ||
Series RS-K10D | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M12 SPEEDCON housing screw connection is for M12 male inserts.
Material Zinc die-cast (nickel-plated)
Sealing material EPDM
Cable gland material zinc die-cast, nickel-plated
Insertion/withdrawal cycles > 100
Mounting type front mounting
Related links
- Phoenix Contact RS-K10D Series Screw, 1414021
- Phoenix Contact RS-K10D Series Screw, 1413997
- Phoenix Contact RS-K10D Series Strain Relief, 1685330
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Mounting Base, 1424869
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Insert, 3190577
