Phoenix Contact RS-K10D Series Strain Relief, 1685330
- RS Stock No.:
- 224-9813
- Mfr. Part No.:
- 1685330
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save PHP4,972.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP9,944.80
(exc. VAT)
PHP11,138.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP994.48 | PHP9,944.80 | - |
| 50 + | PHP895.031 | PHP8,950.31 | PHP4,972.45 |
*price indicative
- RS Stock No.:
- 224-9813
- Mfr. Part No.:
- 1685330
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Strain Relief | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Strain Relief | ||
Colour Silver | ||
Standards/Approvals No | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix Contact strain relief clamp is MADE up of galvanised steel.
Clamping range of the strain relief clip 9mm to 19mm
Related links
- Phoenix Contact RS-K10D Series Strain Relief, 1424343
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424869
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Insert, 3190577
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
