Phoenix Contact RS-K10D Series Insert, 3190577
- RS Stock No.:
- 213-0203
- Mfr. Part No.:
- 3190577
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
PHP1,603.80
(exc. VAT)
PHP1,796.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 + | PHP16.038 | PHP1,603.80 |
*price indicative
- RS Stock No.:
- 213-0203
- Mfr. Part No.:
- 3190577
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Insert | |
| Current | 12A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Standards/Approvals | EAC | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Insert | ||
Current 12A | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 1mm² | ||
Standards/Approvals EAC | ||
Series RS-K10D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Box Module male contact is inserted into the ICC connector Shell after the conductor has been crimped for conductors from 0.5-1.0 mm².
ICC-MT range of articles
3.5mm stripping length of individual wires
Related links
- Phoenix Contact RS-K10D Series Strain Relief, 1685330
- Phoenix Contact RS-K10D Series Mounting Base, 1424847
- Phoenix Contact RS-K10D Series Mounting Base, 1424869
- Phoenix Contact RS-K10D Series Mounting Base, 1424868
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
- Phoenix Contact RS-K10D Series Docking Frame, 1051190
