Phoenix Contact RS-K10D Series Protective Cover, 1419275
- RS Stock No.:
- 207-2128
- Mfr. Part No.:
- 1419275
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP724.40
(exc. VAT)
PHP811.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP724.40 |
| 5 + | PHP651.96 |
*price indicative
- RS Stock No.:
- 207-2128
- Mfr. Part No.:
- 1419275
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Black | |
| Standards/Approvals | EAC, DNV GL Ex | |
| Series | RS-K10D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Black | ||
Standards/Approvals EAC, DNV GL Ex | ||
Series RS-K10D | ||
- COO (Country of Origin):
- CN
The Phoenix protective cover of size D7 with single locking latch. It is made up of the PA material and black in colour.
Degree of protection = IP66
Ambient temperature = -40 to 125 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690736
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
- Phoenix Contact RS-K10D Series Protective Cover, 1419273
- Phoenix Contact RS-K10D Series Protective Cover, 1421103
- Phoenix Contact RS-K10D Series Protective Cover, 1424413
