Phoenix Contact RS-K10D Series Protective Cover, 1690736
- RS Stock No.:
- 224-9814
- Mfr. Part No.:
- 1690736
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP2,601.20
(exc. VAT)
PHP2,913.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP260.12 | PHP2,601.20 |
| 50 + | PHP234.109 | PHP2,341.09 |
*price indicative
- RS Stock No.:
- 224-9814
- Mfr. Part No.:
- 1690736
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Protective Cover | |
| Colour | Grey | |
| Series | RS-K10D | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Protective Cover | ||
Colour Grey | ||
Series RS-K10D | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact HC-ADVANCE protective cover of size B6 for clip locking. It is MADE up of the PA material and grey in colour.
Degree of protection = IP50
Ambient temperature = -20 to 100 °C
Related links
- Phoenix Contact RS-K10D Series Protective Cover, 1419272
- Phoenix Contact RS-K10D Series Protective Cover, 1690752
- Phoenix Contact RS-K10D Series Protective Cover, 1411517
- Phoenix Contact RS-K10D Series Protective Cover, 1690765
- Phoenix Contact RS-K10D Series Protective Cover, 1419275
- Phoenix Contact RS-K10D Series Protective Cover, 1419273
- Phoenix Contact RS-K10D Series Protective Cover, 1421103
- Phoenix Contact RS-K10D Series Protective Cover, 1424413
